The LT1766EGN#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 54V and an output current of 1.5A. The device is packaged in a SSOP package and is available in quantities of 2500. The LT1766EGN#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1766EGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.