
Adjustable DC/DC buck-SEPIC controller IC, delivering up to 1.5A output current. Features a wide input voltage range from 5.5V up to 54V, with a maximum output voltage capability of 54V. Operates across a broad temperature range of -40°C to 125°C. Packaged in a 16-pin SSOP, supplied on tape and reel, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
