LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766HFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766HFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1766HFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.