
The LT1766HFE#TRPBF is a single-output DC/DC controller with an adjustable output voltage of up to 54V and a maximum output current of 1.5A. It is available in a SOP package and is RoHS compliant. Operating temperature range is from -40°C to 140°C. This device is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.