
The LT1766IFE is a single output adjustable DC/DC controller regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device is packaged in a lead-free SOP package, but note that it contains lead. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1766IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
