The LT1766IFE-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It features a single output with a maximum current of 1.5A. The device is packaged in a lead-free SOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The LT1766IFE-5#TRPBF is suitable for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766IFE-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766IFE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766IFE-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
