
SEPIC DC/DC switching regulator with a 1.5A maximum output current. Features a wide input voltage range from 5.5V to 60V and an adjustable output voltage up to 57.6V. Operates at a 200kHz switching frequency and offers a single positive output. Packaged in a lead-free TSSOP with dimensions of 5.1mm x 4.5mm x 0.95mm, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57.6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
