The LT1766IGN-5#PBF is a single-output SEPIC DC/DC controller from Analog Devices, suitable for applications requiring a positive output voltage. It operates over a wide input voltage range of 5.5V to 60V and can deliver up to 1.5A of output current. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It can withstand operating temperatures between -40°C and 125°C, making it suitable for use in a variety of environments.
Analog Devices LT1766IGN-5#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766IGN-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
