
Adjustable SEPIC DC/DC controller and regulator IC with a maximum output current of 1.5A. Features a wide input voltage range from 5.5V to 60V and an adjustable output voltage from 1.2V to 57.6V. Operates across a temperature range of -40°C to 125°C and is housed in a 16-pin SSOP package. This positive output configuration is RoHS compliant.
Analog Devices LT1766IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57.6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
