
Adjustable DC-DC buck-SEPIC controller IC, delivering up to 1.5A output current. Features a maximum output voltage of 54V and a single output. Operates within a temperature range of -40°C to 125°C, housed in a 16-pin SSOP package. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1766IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
