
The LT1767EMS8 is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 20V and an output current of 1.5A. The device is available in a 50-piece MSOP package and is not RoHS compliant. It is designed for use in applications where a high level of precision is required, and it is suitable for use in a variety of environments.
Analog Devices LT1767EMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
