
The LT1767EMS8-3.3#TRPBF is a surface mount DC/DC controller from Analog Devices, featuring a fixed output voltage of 3.3V and an output current of 1.5A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a lead-free MSOP package, available in quantities of 2500 per reel. The LT1767EMS8-3.3#TRPBF is suitable for use in various applications requiring a stable and efficient power supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1767EMS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1767EMS8-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
