
The LT1767EMS8-5 is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and an output current of 1.5A. It is available in a MSOP package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and is packaged in a rail/Tube with 50 units per package. It is a surface mount device and does not contain a synchronous rectifier.
Analog Devices LT1767EMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
