
5V fixed output DC/DC controller and regulator, 1.5A output current, SEPIC topology. Features a 3V to 25V input voltage range and a single positive output. Packaged in an 8-MSOP surface-mount case with dimensions of 3mm (L) x 3mm (W) x 0.86mm (H). Operates from -40°C to 125°C, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1767EMS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1767EMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
