
5V fixed output DC-DC buck-boost converter, capable of 1.5A output current. This integrated circuit features a single output and operates from -40°C to 125°C. Surface mountable in an 8-MSOP package, it is RoHS compliant and lead-free. Packaged on tape and reel for automated assembly.
Analog Devices LT1767EMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
