
Single output, adjustable DC-DC SEPIC converter with a maximum output current of 1.5A. Features a wide input voltage range from 3V to 25V and an adjustable output voltage up to 22.5V. Operates efficiently with a surface mount MSOP package, measuring 3mm x 3mm x 0.86mm. Designed for a broad operating temperature range of -40°C to 125°C, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1767EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
