
The LT1767EMS8E-1.8#TRPBF is a 1.8V fixed output DC/DC controller from Analog Devices, capable of delivering 1.5A of output current. It is packaged in the MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LT1767EMS8E-1.8#TRPBF is a lead-free device and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1767EMS8E-1.8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1767EMS8E-1.8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-1.8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
