
The LT1767EMS8E-2.5#TRPBF is a 2.5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP package. The device is RoHS compliant and suitable for surface mount applications. With an output current of 1.5A, it can be used in a variety of power management applications.
Analog Devices LT1767EMS8E-2.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
