
3.3V fixed output voltage, 1.5A output current DC-DC buck converter IC. Features a single output and a synchronous rectifier is not included. Surface mountable in an 8-pin MSOP package, this component operates from -40°C to 125°C and is RoHS compliant and lead-free. Available in tape and reel packaging with 2500 units per package.
Analog Devices LT1767EMS8E-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
