
SEPIC DC/DC controller and regulator IC, featuring a fixed 5V output voltage and 1.5A maximum output current. Operates with input voltages from 3V to 25V, a maximum duty cycle of 90%, and a single positive output channel. Packaged in an 8-MSOP surface-mount configuration with dimensions of 3mm x 3mm x 0.97mm. Suitable for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is lead-free.
Analog Devices LT1767EMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1767EMS8E-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
