Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1768CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1768CGN technical specifications.
| Package/Case | SSOP |
| Frequency | 410kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1768CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
