
High-performance CCFL controller featuring Pulse Width Modulation (PWM) control and a 410kHz switching frequency. This integrated circuit operates from an 8V to 24V input voltage range, delivering up to 1.5A of output current. Designed for surface mounting in a 16-pin SSOP package, it offers a serial interface and a boost switcher configuration. The component is lead-free, RoHS compliant, and rated for operation between 0°C and 125°C.
Analog Devices LT1768CGN#PBF technical specifications.
| Package/Case | SSOP |
| Control Technique | PULSE WIDTH MODULATION |
| Frequency | 410kHz |
| Interface | Serial |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | BOOST |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1768CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.