LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime
Checking distributor stock and pricing after the page loads.
Analog Devices LT1768CGN#TR technical specifications.
| Package/Case | SSOP |
| Frequency | 410kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.