The LT1768CGN#TRPBF is a single-channel LED driver IC from Analog Devices, packaged in a lead-free SSOP package. It operates at frequencies up to 410kHz and has an operating supply current of 7mA. The device is capable of sourcing 1.5A of output current and is suitable for use in applications where temperatures range from 0°C to 125°C. The LT1768CGN#TRPBF is RoHS compliant and available in quantities of 2500 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1768CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1768CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Frequency | 410kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1768CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.