The LT1769CFE#PBF is a power management IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 29V and a minimum supply voltage of 7V. The device is RoHS compliant and is packaged in a SOP package with a quantity of 74 per rail/tube. It can handle a maximum charge current of 2A and has an output voltage of 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1769CFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1769CFE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1769CFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.