LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting
Checking distributor stock and pricing after the page loads.
Analog Devices LT1769CFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.