
IC BATT CHRGR CNSTNT I/V 20TSSOP
Analog Devices LT1769CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 7V |
| Output Current | 2A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1769CFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.