The LT1769IGN#TR is a power management IC from Analog Devices, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a maximum input voltage of 29V and a minimum input voltage of 7V. It can handle a maximum charge current of 2A.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1769IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.