
Adjustable positive DC/DC buck controller with a maximum output current of 700mA. Features a wide input voltage range from 7V to 40V and an adjustable output voltage from 1.24V to 34V. Operates at a 200kHz switching frequency with a dropout voltage of 2.8V. Packaged in an 8-pin DIP for through-hole termination, this lead-free component offers a maximum operating temperature of 125°C.
Analog Devices LT1776CN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 2.8V |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Rail/Tube |
| Quiescent Current | 620uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1776CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.