
Adjustable DC-DC step-down controller with a 7.4V to 40V input range and 1.24V to 34V output. Features a single positive output, capable of delivering up to 560mA with a maximum output current of 1A. Operates within a 0°C to 125°C temperature range and is housed in an 8-pin SOIC package. This RoHS compliant component offers a quiescent current of 620µA.
Analog Devices LT1776CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 560mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Quiescent Current | 620uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1776CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
