
Analog Devices LT1776CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 620uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1776CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
