
Adjustable positive buck DC/DC controller IC with a maximum output current of 550mA. Features a wide input voltage range from 7.4V to 40V and an adjustable output voltage up to 34V. Operates across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1776CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 620uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1776CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
