Switching Regulator, Current-mode, 1A, 230kHz Switching Freq-Max, PDIP8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1776IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 620uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.