
The LT1776IS8 is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 700mA. The device is available in a SOIC package and is not RoHS compliant. It features an adjustable output voltage of up to 34V and a quiescent current of 620uA.
Analog Devices LT1776IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 620uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1776IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
