
Adjustable positive buck DC/DC controller, featuring a 7.4V to 40V input voltage range and a maximum output current of 1A. This integrated circuit offers an adjustable output voltage from 1.24V up to 34V, with a rated output current of 700mA. Operating within a -40°C to 125°C temperature range, the component is housed in a lead-free 8-pin SOIC package.
Analog Devices LT1776IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 620uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1776IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
