
Single step-down DC-DC controller and regulator with an adjustable output voltage up to 34V. Features a wide input voltage range from 7.4V to 40V, delivering up to 700mA output current. Operates efficiently with a quiescent current of 620µA and is housed in an 8-pin SOIC package. Designed for reliability with a broad operating temperature range of -40°C to 125°C, this component is lead-free and RoHS compliant.
Analog Devices LT1776IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 620uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1776IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
