
Adjustable DC/DC buck controller IC, featuring a maximum input voltage of 48V and a minimum of 6.7V. Delivers up to 1A maximum output current with an adjustable output voltage range from 1.24V to 40.8V. Operates efficiently with a 700mA output current and a single output. Encased in a 16-pin SOIC package, measuring 10.01mm in length, 3.988mm in width, and 1.498mm in height, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1777IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1777IS#PBF technical specifications.
| Package/Case | S |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40.8V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1777IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.