The LT1777IS#TR is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 30V and a maximum output current of 700mA. It operates within a temperature range of -40°C to 125°C and is available in a S-package quantity of 2500 units per reel. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1777IS#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.