
Adjustable DC-DC buck controller IC, featuring a 30V maximum output voltage and 700mA output current. Operates with a single output and a maximum operating temperature of 125°C, down to -40°C. Packaged in a 16-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1777IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1777IS#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1777IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
