The LT1780CSW is a dual-transceiver bus IC from Analog Devices, designed for surface-mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in a 40-pin SOIC package and is packaged in rail/Tube quantities of 40. The LT1780CSW is not RoHS compliant due to the presence of lead.
Analog Devices LT1780CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1780CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
