
The LT1780CSW#PBF is a dual UART interface IC with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a maximum supply current of 10mA and is available in a bulk packaging quantity of 40 units.
Analog Devices LT1780CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.337mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1780CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
