
The LT1780IN#PBF is a dual UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a DIP-20 package and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of 10mA and is available in a package quantity of 20, packaged in a rail/Tube. The device is suitable for use in a variety of applications where a high-speed UART interface is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1780IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1780IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1780IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
