
The LT1780ISW#PBF is a dual RS-232 transceiver from Analog Devices, operating over a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is packaged in a 20-pin SOIC package. The device is capable of data rates up to 250Kbps and has a maximum supply current of 10mA. The LT1780ISW#PBF is compliant with RoHS standards and is suitable for operation over a temperature range of -40°C to 85°C.
Analog Devices LT1780ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1780ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
