
LINEAR TECHNOLOGY LT1781CN#PBF RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1781CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1781CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1781CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
