
The LT1781CS is a dual bus transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 10mA and is available in a 50-piece rail/Tube packaging. The LT1781CS is not RoHS compliant due to the presence of lead in its construction.
Analog Devices LT1781CS technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1781CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
