
RS-232 transceiver for surface mount applications, featuring 2 drivers and 2 receivers. Operates from a 0V to 5V supply with a maximum data rate of 250Kbps. Encased in a 16-pin SOIC package, this component is RoHS compliant and lead-free. Ideal for general interface applications requiring reliable RS-232 communication.
Sign in to ask questions about the Analog Devices LT1781CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1781CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.498mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1781CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
