
The LT1781CS#TRPBF is a dual UART transceiver from Analog Devices, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features a data rate of 250Kbps and is available in a lead-free SOIC package. The LT1781CS#TRPBF is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500 units.
Analog Devices LT1781CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1781CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
