The LT1781CSW#TR is a dual UART transceiver IC from Analog Devices, featuring a data rate of 250Kbps and an operating supply voltage of 5V. It is available in a SOIC package, suitable for surface mount applications, and operates within a temperature range of 0 to 70°C. The device contains lead, making it non-RoHS compliant. It has two receivers and two transmitters, with a supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1781CSW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.