
The LT1781IN#PBF is a dual-receiver, single-transceiver bus transceiver from Analog Devices. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. This device is RoHS compliant and features a lead-free package. The LT1781IN#PBF is available in a DIP package, with 25 units per package. It requires a supply voltage of 5V and a supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1781IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1781IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1781IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
