The LT1781ISW is a dual UART transceiver from Analog Devices, packaged in a SOIC-16 plastic package. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum supply current of 10mA and is not RoHS compliant. It is available in a rail/tube packaging configuration with 47 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |